MXL83434E-ADA-R

MaxLinear
701-MXL83434E-ADA-R
MXL83434E-ADA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS-485/422 receiver with ESD and EFT protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SMD/SMT
NSOIC-16
Receiver
4 Receiver
32 MB/s
5 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: MaxLinear
Development Kit: MXL83434E-AGA-EVK-1
ESD Protection: 15 kV
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 5 V
Product: RS-485/422 Receiver
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 7.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL83434 Quad Receivers

MaxLinear MxL83434 Quad Receivers are monolithic differential line RS-485/RS-422 receivers that support up to 32Mbps data rates. These receivers feature paired enable pins that offer flexibility to control two channels at a time. The MxL83434 receivers also feature fail-safe open receiver (Rx) inputs, 1/4 unit load (128 bus nodes), and glitch-free power-up/power-down for hot-swap capability. These receivers with high ESD and EFT protection meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. The MxL83434 receivers are used in telecommunication equipment, high-speed motor drives, wireless infrastructure, building automation, and industrial transport applications.

MxL83433/MxL83434 Receivers

MaxLinear MxL83433/MxL83434 Receivers are quad RS‑485/RS‑422 receivers with up to 32Mbps, high IEC ESD/EFT protection, and low channel skew. These receivers offer global enable pins (MxL83433) and paired enable pins (MxL83434). The MxL83433/MxL83434 receivers offer low propagation delays and channel-to-channel and part-to-part propagation delay skews to ensure maximum system performance. These receivers feature robust system protection with ±12kV ESD contact (IEC 61000-4-2), ±4kV EFT (IEC 61000-4-4), and ±15kV ESD human body model. The MxL83433/MxL83434 receivers meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards.

In Stock: 2 500

Stock:
2 500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,41 € 24,10 €
2,21 € 55,25 €
2,00 € 200,00 €
1,89 € 472,50 €
1,87 € 935,00 €
1,82 € 1 820,00 €
Full Reel (Order in multiples of 2500)
1,78 € 4 450,00 €
1,75 € 8 750,00 €