MXL83438E-AGA-R

MaxLinear
701-MXL83438E-AGA-R
MXL83438E-AGA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS485 Receiver High Performance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
MXL8343
Reel
Brand: MaxLinear
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL83437/8 80Mbps Quad RS-485/422 Receivers

MaxLinear MxL83437 and MxL83438 80Mbps Quad RS-485/422 Receivers are monolithic quadruple differential line RS-485/RS-422 receivers that support communication up to 80Mbps in harsh industrial environments. The bus pins tolerate IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD). The low-skew MxL83437 and MxL83438 offer input hysteresis and a wide input-voltage range. Guaranteed low propagation delays and channel-to-channel and part-to-part propagation delay skews ensure maximum system performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,54 € 6 350,00 €
5 000 Quote