SP232AEN-L

MaxLinear
701-SP232AEN-L
SP232AEN-L

Mfr.:

Description:
RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
263
Expected 27/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,575 € 5,75 €
0,486 € 12,15 €
0,442 € 43,32 €
0,421 € 123,77 €
0,407 € 219,37 €
0,378 € 388,96 €
0,368 € 1 478,62 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,81 €
Min:
1

Similar Product

MaxLinear SP232AEN-L/TR
MaxLinear
RS-232 Interface IC 5V SNGL SUPPLY RS-232 -40-85C

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
SP232A
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
1.5 mA
- 40 C
+ 85 C
2 kV
Tube
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 18 mA
Pd - Power Dissipation: 375 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.1 us
Protocol Supported: RS-232, V.28
Shutdown: Without Shutdown
Factory Pack Quantity: 49
Subcategory: Interface ICs
Tradename: MaxLinear
Part # Aliases: SP232A
Unit Weight: 547,500 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99