XR76208ELTR-F

MaxLinear
701-XR76208ELTR-F
XR76208ELTR-F

Mfr.:

Description:
Switching Voltage Regulators 8A 40V Synch Step Down COT Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 999

Stock:
2 999 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
5,03 € 50,30 €
4,69 € 117,25 €
4,12 € 412,00 €
3,91 € 977,50 €
3,51 € 1 755,00 €
2,96 € 2 960,00 €
Full Reel (Order in multiples of 3000)
2,80 € 8 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

MaxLinear XR76208EL-F
MaxLinear
Switching Voltage Regulators 8A 40V Synch Step Down COT Regulator

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-30
Buck
600 mV to 30 V
8 A
1 Output
5 V
40 V
700 uA
100 kHz to 800 kHz
- 40 C
+ 125 C
XR762
Reel
Cut Tape
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: XR76208EVB
Input Voltage: 5 V to 40 V
Load Regulation: 0.07%
Moisture Sensitive: Yes
Operating Supply Current: 19 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5 V
Type: Synchronous
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

XR76203, XR76205, XR76208 Step-Down COT Regulators

MaxLinear XR76203, XR76205, and XR76208 Step-Down COT Regulators are synchronous step-down regulators that combine the controller, drivers, bootstrap diode, and MOSFETs into a single package for point-of-load supplies. These devices have load current ratings of 3A (XR76203), 5A (XR76205), and 8A (XR76208). Each has a wide 5V to 40V input voltage range that allows for single supply operation from industry standard 24V ±10%, 18V to 36V, and rectified 18VAC and 24VAC rails.