1410-P15G-12-11

Merit Sensor
753-1410-P15G-12-11
1410-P15G-12-11

Mfr.:

Description:
Board Mount Pressure Sensors Low pressure, surface mount, 4 inH2O/0.15 psig, analog, +/-1.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,95 € 41,95 €
34,45 € 344,50 €
31,31 € 1 565,50 €
28,47 € 2 847,00 €
Full Reel (Order in multiples of 250)
28,47 € 7 117,50 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0.15 psi
1.5 %
Analog
SMD/SMT
5 V
Dual Radial Barbless
12 bit
SMD-8
- 40 C
+ 85 C
LP 1410
Reel
Cut Tape
MouseReel
Brand: Merit Sensor
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Output Voltage: 500 mV to 4.5 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541590000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

LP Analog Pressure Sensors

Merit Sensor LP Series Analog Pressure Sensors are surface mountable with a compensated analog output suitable for ultra-low pressure sensing applications. The LP Series utilize Merits proprietary Sentium technology to offer best-in-class performance with a pressure range from 0.15 to 1psi (10.3 to 68.9mbar; 1.03 to 6.89KPa; 4.2 to 27.7 in H2O).