3SMAJ5944BHE3-TP

833-3SMAJ5944BHE3-TP
3SMAJ5944BHE3-TP

Mfr.:

Description:
Zener Diodes 3Watt Zener 1.5Vf 62 Vz 100 Ohm 47.1Vr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
62 V
SMD/SMT
SMA
3 W
5 %
1 uA
100 Ohms
- 55 C
+ 150 C
Single
6 mA
AEC-Q101
Reel
Cut Tape
3SMAJ5944B
Brand: Micro Commercial Components (MCC)
Height: 2.44 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 2.92 mm
Zener Current: 48 mA
Unit Weight: 100 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050