GS1MHL-TP

Micro Commercial Components (MCC)
833-GS1MHL-TP
GS1MHL-TP

Mfr.:

Description:
Rectifiers STANDARD RECTIFIER 1000V 1A SOD-123HL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-123HL-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
GS1MHL
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
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
GS1MHL 1000V Standard Recovery Rectifier

Micro Commercial Components (MCC) GS1MHL 1000V Standard Recovery Rectifier is designed with high forward surge capability in a low-profile compact SOD123-HL package. Featuring a low thermal resistance, this rectifier is engineered with a glass passivated chip junction. The GS1MHL 1000V standard recovery rectifier features a 1A average rectified forward current, 700V RMS reverse voltage, and a 30A non-repetitive peak surge current. This rectifier boasts a Moisture Sensitivity Level 1 (MSL 1) rating and is Lead-free, Halogen-free, and RoHS-compliant. Typical applications include industrial, renewable energy, and computing.

Availability

Stock: