MCB150N06YB-TP

833-MCB150N06YB-TP
MCB150N06YB-TP

Mfr.:

Description:
MOSFETs N-Ch 60Vds 20Vgs 500A 187W 430pF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
150 A
5.5 mOhms
- 20 V, 20 V
2 V
69 nC
- 55 C
+ 175 C
70 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 23 ns
Product Type: MOSFETs
Rise Time: 35 ns
Series: N-Ch Polarity
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N- Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 1,404 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: