MMSZ5258C-TP

833-MMSZ5258C-TP
MMSZ5258C-TP

Mfr.:

Description:
Zener Diodes 500mW 2.4V to 75V 36Vz 3.4mA 27Vr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
36 V
SMD/SMT
SOD-123-2
500 mW
2 %
100 nA
70 Ohms
- 65 C
+ 150 C
Single
3.4 mA
Reel
Cut Tape
MouseReel
MMSZ5258C
Brand: Micro Commercial Components (MCC)
Height: 1.35 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.8 mm
Voltage Temperature Coefficient: 0.093 %/C
Zener Current: 100 nA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050