MSJPF11N80A-BP

Micro Commercial Components (MCC)
833-MSJPF11N80A-BP
MSJPF11N80A-BP

Mfr.:

Description:
MOSFETs N-Ch 800V Super Junction Power FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220F-3
N-Channel
1 Channel
800 V
11 A
470 mOhms
- 20 V, 20 V
4.5 V
24 nC
- 55 C
+ 150 C
25 W
Enhancement
Bulk
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 16.3 ns
Series: MSJPF11N80A
Factory Pack Quantity: 5000
Subcategory: Transistors
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 12.4 nC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
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
N-Channel Super Junction Power MOSFETs

Micro Commercial Components (MCC) N-Channel Super Junction Power MOSFETs offer high voltage ranges up to 900VDS and low resistance. These power MOSFETs provide ESD protection up to 2KV and meet epoxy UL 94 V-0 flammability rating. The super junction power MOSFETs operate from -55°C to 150°C temperature range and incorporate moisture sensitivity level 1. These n-channel power MOSFETs are lead and halogen-free and are RoHS compliant. The power MOSFETs are ideal for high-power industrial applications.

Availability

Stock: