JANTXV2N6649

Microchip / Microsemi
494-JANTXV2N6649
JANTXV2N6649

Mfr.:

Description:
Darlington Transistors 60V PNP Power BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,70 € 11 970,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Darlington Transistors
RoHS: N
Single
PNP
60 V
60 V
60 V
10 A
1 mA
5 W
Through Hole
TO-204AA-2
- 65 C
+ 175 C
Tray
Brand: Microchip / Microsemi
Continuous Collector Current: 10 A
Product Type: Darlington Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP