Jantx2N6284

Microchip / Microsemi
494-JANTX2N6284
Jantx2N6284

Mfr.:

Description:
Darlington Transistors 100V 20A 160W NPN Power BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,05 € 40,05 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Darlington Transistors
RoHS: N
Through Hole
TO-204AA-2
Tray
Brand: Microchip / Microsemi
Product Type: Darlington Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541100000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541109000
MXHTS:
8541299900
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP