1N4577A-1e3

Microchip Technology
494-1N4577A-1E3
1N4577A-1e3

Mfr.:

Description:
Zener Diodes 6.4V 2MA +/- 2% Lead-Free Temperature Compensated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS:  
6.4 V
Through Hole
DO-35-2
500 mW
1 %
2 uA
50 Ohms
- 65 C
+ 175 C
Single
2 mA
Bulk
Brand: Microchip Technology
Diameter: 2.03 mm
Ir - Reverse Current: 2 uA
Length: 4.44 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.002 %/C
Zener Current: 2 uA
Unit Weight: 109 mg
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
8541100000
CNHTS:
8541100000
USHTS:
8541100050
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
25 Weeks Estimated factory production time.
Minimum: 115   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 759,00 €