1N4967US

Microchip Technology
494-1N4967US
1N4967US

Mfr.:

Description:
Zener Diodes 24 V Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
24 V
SMD/SMT
D-5B-2
5 W
5 %
2 uA
5 Ohms
- 65 C
+ 175 C
Single
50 mA
Bulk
Brand: Microchip Technology
If - Forward Current: 1 A
Ir - Reverse Current: 2 uA
Length: 5.72 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Temperature Coefficient: 0.09 %/C
Zener Current: 2 uA
Unit Weight: 539 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
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
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €