1N6031B

Microchip Technology
494-1N6031B
1N6031B

Mfr.:

Description:
Zener Diodes Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
200 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
2 kOhms
- 65 C
+ 175 C
Single
1 mA
Bulk
Brand: Microchip Technology
Diameter: 1.7 mm
Ir - Reverse Current: 100 nA
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.11 %/C
Zener Current: 2.5 mA
Unit Weight: 150 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
22 Weeks Estimated factory production time.
Minimum: 341   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 763,84 €