2N2905Ae3

Microchip Technology
494-2N2905AE3
2N2905Ae3

Mfr.:

Description:
Bipolar Transistors - BJT 60V 600mA 800mW NPN Lead-Free Small-Signal BJT THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-39-3
PNP
Single
600 mA
60 V
60 V
5 V
400 mV
800 mW
- 65 C
+ 200 C
Brand: Microchip Technology
Continuous Collector Current: 600 mA
DC Collector/Base Gain hFE Min: 75
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 1 g
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
8541210000
CNHTS:
8541210000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 19/10/2026
162
Expected 09/11/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €