APT10045B2LLG

Microchip Technology
494-APT10045B2LLG
APT10045B2LLG

Mfr.:

Description:
MOSFET Modules MOSFET MOS 7 1000 V 450 mOhm TO-247 MAX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
N-Channel
1 kV
23 A
450 mOhms
- 30 V, + 30 V
3 V
- 55 C
+ 150 C
565 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 8 ns
Product Type: MOSFET Modules
Rise Time: 5 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Power Module
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 10 ns
Vf - Forward Voltage: 1.3 V
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
20 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,86 € 835,80 €