APT41F100J

Microchip Technology
494-APT41F100J
APT41F100J

Mfr.:

Description:
MOSFET Modules FREDFET MOS 8 1000 V 41 A SOT-227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
42 A
180 mOhms
- 30 V, + 30 V
2.5 V
- 55 C
+ 150 C
960 W
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 55 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 55 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: POWER MOS 8, ISOTOP
Type: MOSFET
Typical Turn-Off Delay Time: 235 ns
Typical Turn-On Delay Time: 55 ns
Width: 25.4 mm
Unit Weight: 30 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
87
Expected 12/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,83 € 52,83 €