APT4F120S

Microchip Technology
494-APT4F120S
APT4F120S

Mfr.:

Description:
MOSFETs FREDFET MOS 8 1200 V 4 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
1.2 kV
4 A
4.2 Ohms
- 30 V, 30 V
2.5 V
43 nC
- 55 C
+ 150 C
175 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 6.9 ns
Forward Transconductance - Min: 4.5 S
Product Type: MOSFETs
Rise Time: 4.4 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 7.4 ns
Unit Weight: 6,200 g
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
3,46 € 346,00 €
3,35 € 837,50 €