APTGT400TL65G

Microchip Technology
494-APTGT400TL65G
APTGT400TL65G

Mfr.:

Description:
IGBT Modules PM-IGBT-TFS-SP6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
IGBT Modules
650 V
1.5 V
500 A
1.2 uA
1.15 kW
SP6
- 40 C
+ 100 C
Tube
Brand: Microchip Technology
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 1
Subcategory: IGBTs
Technology: Si
Unit Weight: 110 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
IGBT Power Modules

Microchip IGBT Power Modules are a full range of IGBT power modules with different Trench and Field Stop generation offering optimized switching and conduction losses performance. Power module part numbers identify the type of IGBT employed. The Trench5 IGBT family complements Micochip's IGBT power module product offering and is the perfect replacement part for NPT IGBTs. Microchip SiC discrete and module products can be considered as alternative solutions for applications requiring switching frequencies above 20kHz.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,88 € 779,64 €