DSA6331JL2CB-048.0000TVAO

Microchip Technology
579-JL2CB0480000TVAO
DSA6331JL2CB-048.0000TVAO

Mfr.:

Description:
SSXO Oscillators MEMS OSC, AUTO,LVCMOS, 48MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
SSXO, MEMS Based
VLGA-4
48 MHz
25 PPM
15 pF
1.71 V
3.63 V
LVCMOS
Center Spread
1 %
SMD/SMT
- 40 C
+ 105 C
2.5 mm
2 mm
AEC-Q100
Reel
Brand: Microchip Technology
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
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
8541600000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,07 € 1 070,00 €

Similar Products