DSC1201DA3-PROGT

Microchip Technology
579-DSC1201DA3-PROGT
DSC1201DA3-PROGT

Mfr.:

Description:
Standard Clock Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 2.5-3.3V, -40 to 125C, 2.5 x 2.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
Programmable Oscillators
VDFN-6
2.5 MHz to 170 MHz
20 PPM
2.25 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.85 mm (0.033 in)
DSC1201
Reel
Brand: Microchip Technology
Current Rating: 27 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
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
8541600000
USHTS:
8542390090
MXHTS:
8542399999
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
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,56 € 2 560,00 €

Similar Products