FP0100N8-G

Microchip Technology
689-FP0100N8-G
FP0100N8-G

Mfr.:

Description:
Power Management Specialised - PMIC FAULT PROTECT SWTCH W/CURRENT FOLD BCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
SMD/SMT
SOT-89-3
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130,500 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP0030/FP0060/FP0100 Low-Voltage Switches

Microchip FP0030 / FP0060 / FP0100 low-voltage protection switches are low on-resistance devices for protecting against high transient voltages, preventing component damage, or saving downstream circuitry. Microchip FP0030 is a 20V current limiting protection device for preventing high transient voltages in Ethernet systems. Microchip FP0060 is a 60V low voltage AC protection switch with a current fold-back feature to protect solenoid valve controls against component damage. FP0100 100V fault protection switch with current fold-back guards against over-current or short circuit conditions in a system's output power supplies.

In Stock: 2 066

Stock:
2 066 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
Full Reel (Order in multiples of 2000)
1,24 € 2 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.