HV7360GA-G

Microchip Technology
579-HV7360GA-G
HV7360GA-G

Mfr.:

Description:
Power Management Specialised - PMIC 1-Ch +/-100V 2.5A 2/3-Lev AC Coupled Pulser

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 092
Expected 15/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
6,33 € 158,25 €
5,77 € 577,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
Special Purpose
SMD/SMT
CABGA-22
2.5 A
11.5 V
4.75 V
100 V
- 20 C
+ 85 C
4 mA
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage Range: 4.75 V to 11.5 V
Moisture Sensitive: Yes
Output Voltage Range: 0 V to 100 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 364
Subcategory: PMIC - Power Management ICs
Unit Weight: 101,500 mg
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
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99

HV7360 High Speed Ultrasound Pulser

Microchip HV7360 is a high voltage, high-speed, pulse generator with built-in, fast return to zero damping FETs. Microchip HV7360 high voltage and high-speed integrated circuit is designed for portable medical ultrasound image devices, but can also can be used for NDT and test equipment applications. The HV7360 consists of a controller logic interface circuit, level translators, AC coupled MOSFET gate drivers and high voltage and high current P-channel and N-channel MOSFETs as the output stage. The peak output currents of each channel are guaranteed to be over ±2.5A with up to ±100V of pulse swing. The AC coupling topology for the gate drivers not only saves two floating voltage supplies, it also makes the PCB layout easier.