LAN9662-I/9MX

Microchip Technology
494-LAN9662-I/9MX
LAN9662-I/9MX

Mfr.:

Description:
Ethernet ICs 2 port TSN Switch with Cortex A7 CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
HSBGA-256
Ethernet Controllers
2 Transceiver
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 119
Subcategory: Communication & Networking ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN9662 4-Port TSN Gigabit Ethernet Switch

Microchip Technology LAN9662 4-Port TSN Gigabit Ethernet Switch is a compact, cost-effective multi-port Gigabit AVB/TSN Ethernet Switches. The Microchip Technology LAN9662 features a 600MHz Arm® Cortex® A7 CPU subsystem, four ports, and an Industrial Ethernet (IE) protocol Real-Time Engine (RTE) for low-latency operation. The device supports two integrated PHYs, up to two RGMII/RMII, up to two 1000BASE-X/SerDes/2.5GBASE-X/KX, and up to one Quad-SGMII/Quad-USGMII interface. The switch also provides support for 802.3bz 2.5G Ethernet via SGMII+.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,33 € 23,33 €