MA330037

Microchip Technology
579-MA330037
MA330037

Mfr.:

Description:
Daughter Cards & OEM Boards dsPIC33EP512GM710 Dual Motor Control Plug-In Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dual Motor Control Plug-In Module
Brand: Microchip Technology
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: dsPIC33EP512GM710
Unit Weight: 63,723 g
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
8537109170
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA330037 Motor Control Plug-In Module (PIM)

Microchip MA330037 Motor Control Plug-In Module (PIM) comes with a 100-pin dsPIC33EP512GM710 TQFP device and enables users to explore the innovative features of the 70MIPS, 3.3V dsPIC33EPxxxGM family. This family of DSCs includes the ability to control dual motors independently. This PIM is designed for the Low Voltage Motor Control Bundle Development Bundle (DV330100). It can control two BLDC motors by using internal (on-chip) and external op-amps (located on the development board). Supporting software is provided for this PIM to run Field Oriented Control (FOC) using AN1078 or AN1292.

Availability

Stock: