MCP14A0901-E/SN

Microchip Technology
579-MCP14A0901-E/SN
MCP14A0901-E/SN

Mfr.:

Description:
Gate Drivers 9.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
9 A
4.5 V
18 V
Inverting
22 ns
22 ns
- 40 C
+ 125 C
MCP14A0901
AEC-Q100
Tube
Brand: Microchip Technology
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Output Voltage: 25 mV
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Rds On - Drain-Source Resistance: 2 Ohms
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCP14A0901 & MCP14A0902 MOSFET Drivers

Microchip Technology MCP14A0901 and MCP14A0902 MOSFET Drivers can provide up to 9.0A of peak current while operating from a single 4.5V to 18V supply. The MCP14A090x MOSFET Drivers feature low shoot-through current, fast rise and fall times, and matched propagation delays, making them ideal for high switching frequency applications facilitating solutions with higher power density – a key market trend. The MCP14A0901 features an inverting output configuration, while the MCP14A0902 is a non-inverting MOSFET Driver.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,32 € 33,00 €
1,20 € 120,00 €