MCP1603-180I/MC

Microchip Technology
579-MCP1603-180I/MC
MCP1603-180I/MC

Mfr.:

Description:
Switching Voltage Regulators 2.0MHz 0.5A SyncBuck PFM PWM Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
1.8 V
500 mA
1 Output
2.7 V
5.5 V
45 uA
2 MHz
- 40 C
+ 125 C
MCP1603
Tube
Brand: Microchip Technology
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.35 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 37,400 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €