MCP1631-E/ML

Microchip Technology
579-MCP1631-E/ML
MCP1631-E/ML

Mfr.:

Description:
Switching Controllers Integrated HS PWM I Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Cuk, Flyback, SEPIC
1 Output
2 MHz
10 %
25 mV
250 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
AEC-Q100
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Voltage Controllers
Product Type: Switching Controllers
Series: MCP1631
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Unit Weight: 123 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1631 High-speed PWM Controller

Microchip MCP1631 is offered as a high-speed microcontroller (MCU) based pulse width modulator (PWM) controller to help designers develop intelligent power systems. When combined with an easily-programmable MCU, the MCP1631 controls the power system duty cycle providing output voltage or current regulation. The MCU can adjust output voltage or current, switching frequency, and maximum duty cycle. The MCP1631 can charge multiple battery chemistries, including Li-Ion, NiHM, NiCd, and Lead Acid. Designers can use the MCP1631 with a small MCU to develop intelligent LED lighting designs and programmable SEPIC topology voltage and current sources. MCP1631’s integrated design also offers signal conditioning and protection features for battery chargers or constant-current source applications. These features include internal overtemperature protection and undervoltage lockout (UVLO).

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €