MCP1703-4002E/DB

Microchip Technology
579-MCP17034002E/DB
MCP1703-4002E/DB

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO Vin 16V max Vout =4.0V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
4 V
250 mA
1 Output
Positive
2 uA
2.7 V
16 V
44 dB
Fixed
- 40 C
+ 125 C
625 mV
AEC-Q100
MCP1703
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 725 mV
Line Regulation: 0.3 %/V
Load Regulation: 2.5 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Part # Aliases: MCP1703A-4002E/DB
Unit Weight: 250 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Possible Replacement

Microchip Technology MCP1703A-4002E/DB
Microchip Technology
LDO Voltage Regulators LOW Iq, High Vin LDO