MCP1703A-5002E/DB

Microchip Technology
579-MCP1703A-5002EDB
MCP1703A-5002E/DB

Mfr.:

Description:
LDO Voltage Regulators LOW Iq, High Vin LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
5 V
250 mA
1 Output
Positive
2 uA
2.7 V
16 V
35 dB
Fixed
- 40 C
+ 125 C
330 mV
AEC-Q100
MCP1703A
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 625 mV
Line Regulation: 0.1 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.35 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 087

Stock:
2 087 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,703 € 7,03 €
0,602 € 15,05 €
0,55 € 42,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1