MCP1703T-2502E/MC

Microchip Technology
579-MCP1703T2502E/MC
MCP1703T-2502E/MC

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO Vin 16V Vout=1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
2.5 V
250 mA
1 Output
Positive
2 uA
2.7 V
16 V
44 dB
Fixed
- 40 C
+ 125 C
750 mV
AEC-Q100
MCP1703
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 1.1 V
Line Regulation: 0.1 %/V
Load Regulation: 1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: CMOS LDO Regulator
Unit Weight: 37,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
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
11 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,748 € 2 468,40 €