MCP1793T-4102H/OT

Microchip Technology
579-CP1793T-4102H/OT
MCP1793T-4102H/OT

Mfr.:

Description:
LDO Voltage Regulators High input voltage regulator 4.1 V 5Ld SOT-23 TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 817

Stock:
5 817 Can Dispatch Immediately
Quantities greater than 5817 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,482 € 12,05 €
0,439 € 43,90 €
Full Reel (Order in multiples of 3000)
0,439 € 1 317,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
4.1 V
100 mA
1 Output
Positive
25 uA
4.5 V
55 V
80 dB
Fixed
- 40 C
+ 150 C
250 mV
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 1.2 V
Line Regulation: 0.0002 %/V
Load Regulation: 0.2 %
Product: Automotive LDO's
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: High-Voltage Automotive LDO
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCP1792/MCP1793 High-Voltage LDO Regulators

Microchip MCP1792/MCP1793 High-Voltage Low Dropout (LDO) Regulators can generate 100mA output current. The input voltage range of 4.5V to 55V makes it ideal in 12V to 48V power rails and high-voltage battery packs. A low UVLO at a shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The MCP1792/MCP1793 comes in 2 standard fixed output-voltage versions: 3.3V and 5.0V. The regulator output is stable with 2.2μF ceramic capacitors. The device is protected from short circuit events by the current foldback function and from overheating using thermal shutdown protection. The regulators are all (Automotive Electronics Council) AEC-Q100-qualified.