MCP3208T-CI/SLVAO

Microchip Technology
579-MCP3208TCISLVAO
MCP3208T-CI/SLVAO

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit ADC, SPI, 8-channel

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog to Digital Converters - ADC
RoHS:  
MCP3208
SMD/SMT
SOIC-14
12 bit
8 Channel
SPI
100 kS/s
Pseudo-Differential/Single-Ended
SAR
5.5 V
- 40 C
+ 85 C
AEC-Q100
Reel
Brand: Microchip Technology
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 86 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 2600
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 82 dB
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
8542390030
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
Not Available

Pricing (EUR)