MCP4261-104E/P

Microchip Technology
579-MCP4261104EP
MCP4261-104E/P

Mfr.:

Description:
Digital Potentiometer ICs Dual 7B NV SPI POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,23 € 36,90 €
1,12 € 134,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Potentiometer ICs
RoHS:  
100 kOhms
150 PPM / C
20 %
Dual
256 Tap
Non Volatile
Serial, 4-Wire, SPI
2.5 V, 3.3 V, 5 V
550 uA
- 40 C
+ 125 C
PCB Mount
Through Hole
PDIP-14
AEC-Q100
Linear
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 30
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 1,620 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP413x, MCP415x, MCP423x, MCP425x Digital POT ICs

Microchip Technology MCP413x, MCP415x, MCP423x, and MCP425x Digital POT ICs are 7-bit and 8-bit, single or dual SPI digital potentiometers with non-volatile memory. These devices are available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting. This feature is useful for equipment that requires factory trimming or recalibration. The MCP413x, MCP415x, MCP423x, MCP425x Digital Potentiometers offer a variety of configurations simplifying design while minimizing cost, package size, and pin count.