MCP48CMB08T-E/ML

Microchip Technology
579-MCP48CMB08T-E/ML
MCP48CMB08T-E/ML

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Channel, 8-Bit , MTP, SPI DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
8 bit
8 Channel
SPI
QFN-20
Reel
Brand: Microchip Technology
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 3300
Subcategory: Data Converter ICs
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
8542390040
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
MCP48CXBXX Digital-to-Analog Converters

Microchip Technology MCP48CXBXX Digital-to-Analog Converters are single- and dual-channel, 8-bit, 10-bit, and 12-bit, buffered voltage output DAC converters with volatile Media Transfer Protocol (MTP) memory and a Serial Peripheral Interface (SPI). MCP48CXBXX is suitable for consumer and industrial applications, such as setpoint or offset trimming, sensor calibrations, and motor-control applications. The devices provide four voltage reference options: Device VDD, external VREF (buffered or unbuffered), and internal bandgap. The devices also offer one least significant bit of Integral Non-Linearity (INL), with low power consumption and 6µs settling time. MTP memory can be written up to 32 times for each specific register. MCP48CXBXX requires a high-voltage level on the HVC pin, typically 7.5V, to program the desired memory location successfully. 

MCP4xCXBXX Digital to Analog Converters

Microchip Technology MCP4xCXBXX Digital to Analog Converters are single and dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output with volatile memory. The MTP memory can be written by the user up to 32 times, for each specific register. These devices require a high-voltage level on the HVC pin, typically 7.5V to program the desired memory location. The nonvolatile memory includes power-up output values, device configuration registers, and general-purpose memory.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
9,18 € 30 294,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,18 €
Min:
1