MCP6D11T-E/MS

Microchip Technology
579-MCP6D11T-E/MS
MCP6D11T-E/MS

Mfr.:

Description:
Differential Amplifiers Single, Fully Differential Amplifier, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Differential Amplifiers
RoHS:  
MCP6D11
1 Channel
90 MHz
25 V/us
95 dB
75 mA
- 700 nA
150 uV
5.5 V
2.5 V
1.4 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
Brand: Microchip Technology
en - Input Voltage Noise Density: 5 nV/sqrt Hz
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Settling Time: 200 ns
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6D11 Low-Distortion Differential Amplifiers

Microchip Technology MCP6D11 Low-Distortion Differential Amplifiers are ideal for driving high-performance, high-speed ADCs like the MCP331x1D series. The MCP6D11 consumes only 3.5mW of quiescent power on a 2.5V supply. A Power-Down pin reduces the power consumption in the Microchip Technology MCP6D11 Low-Distortion Differential Amplifiers to less than 13uW for power-sensitive applications.

In Stock: 2 510

Stock:
2 510 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
Full Reel (Order in multiples of 2500)
1,77 € 4 425,00 €