MCP6N16T-001E/MF

Microchip Technology
579-MCP6N16T-001E/MF
MCP6N16T-001E/MF

Mfr.:

Description:
Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
1,71 € 5 643,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
83 dB
100 pA
85 uV
1.1 mA
- 40 C
+ 125 C
SMD/SMT
DFN-8
Reel
Amplifier Type: Instrumentation Amplifier
Brand: Microchip Technology
en - Input Voltage Noise Density: 45 nV/sqrt Hz
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 500 kHz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.5 nA
Maximum Input Resistance: 130 Ohms
Output Current per Channel: 30 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99