MCP6V02-E/SN

Microchip Technology
579-MCP6V02-E/SN
MCP6V02-E/SN

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Auto-Zero Op Amp E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,49 € 62,25 €
2,26 € 226,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Microchip Technology MCP6V02T-E/SN
Microchip Technology
Operational Amplifiers - Op Amps Dual Auto-Zero Op Amp E Temp

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.3 MHz
500 mV/us
2 uV
1 pA
5.5 V
1.8 V
300 uA
22 mA
130 dB
120 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6V02
AEC-Q100
Tube
Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP6V0X Auto-Zero Operational Amplifiers

Microchip Technology MCP6V0X Auto-Zero Operational Amplifiers (Op Amps) feature a self-correcting architecture and a maximum input offset voltage of 2µV for high precision. The MCP6V0X Op Amps have a low operating-voltage range of 1.8V to 5.5V, a low typical quiescent current of 300µA, and can run off two 1.5V cells with full battery use. These devices offer high common-mode rejection, rail-to-rail input/output, and are ideal for portable, battery-powered applications.