MIC2810-1J6SYML-TR

Microchip Technology
579-C2810-1J6SYML-TR
MIC2810-1J6SYML-TR

Mfr.:

Description:
Linear Voltage Regulators DC-DC + 2 Linear Regulators with LowQ, Mode & POR
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
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,05 € 5 250,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Linear Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
3 Output
Positive
1.25 V, 1.4 V, 3.3 V
300 mA, 300 mA, 600 mA
Fixed
2.7 V
5.5 V
- 40 C
+ 125 C
200 nA
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Line Regulation: 0.2 %/V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Digital Power Management IC
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MIC2810 Digital Power Management ICs

Microchip MIC2810 Digital Power Management ICs feature three output voltages with independent enable control, a 2MHz DC/DC converter, and two 300mA LDOs. The MIC2810 PMICs have a LOWQ mode that reduces the total current draw to less than 30µA. The LOWQ mode supports an output noise of 53µVRMS on the DC/DC converter. This output noise is significantly lower than other converters that use a PFM light load mode. The PFM light load mode can interfere with sensitive RF circuitry.