MIC5233-3.3YM5-TRVAO

Microchip Technology
579-MIC523333YM5TRV
MIC5233-3.3YM5-TRVAO

Mfr.:

Description:
LDO Voltage Regulators High Vin, Low Iq Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 965

Stock:
2 965 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,499 € 12,48 €
0,456 € 45,60 €
Full Reel (Order in multiples of 3000)
0,456 € 1 368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
100 mA
1 Output
Positive
30 uA
2.3 V
36 V
Fixed
- 40 C
+ 125 C
270 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 450 mV
Line Regulation: 0.5 %
Load Regulation: 1 %
Operating Supply Current: 30 uA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99