MIC5357-SGYMME

Microchip Technology
998-MIC5357-SGYMME
MIC5357-SGYMME

Mfr.:

Description:
LDO Voltage Regulators High Performance Dual 500mA ULDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 232

Stock:
3 232 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,673 € 6,73 €
0,585 € 14,63 €
0,581 € 58,10 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
1.8 V, 3.3 V
500 mA
2 Output
Positive
160 uA
2.6 V
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
130 mV
MIC5357
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 300 mV
Line Regulation: 0.05 %/V
Load Regulation: 0.7 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Unit Weight: 140 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.