MIC61300YMME

Microchip Technology
998-MIC61300YMME
MIC61300YMME

Mfr.:

Description:
LDO Voltage Regulators Low VIN, Single Supply, 3A LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Adjustable
3 A
1 Output
Positive
1.1 V
3.6 V
Adjustable
- 40 C
+ 125 C
350 mV
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 350 mV
Line Regulation: 0.12 %/V
Load Regulation: 0.35 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 500 mV
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Unit Weight: 143,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
4,23 € 42,30 €
3,63 € 90,75 €
5 000 Quote