MIC841NYMT-T5

Microchip Technology
998-MIC841NYMT-T5
MIC841NYMT-T5

Mfr.:

Description:
Analog Comparators 1.5 UV Comparator with 1.25% 1.24V Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TDFN-6
1 Channel
Open Drain
10 us
General Purpose with Reference
1.5 V
5.5 V
1.5 uA
20 mA
- 40 C
+ 85 C
MIC841
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 50 us
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Part # Aliases: MIC841NYMT T5
Unit Weight: 50 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
MIC84x Comparators

Microchip MIC84x Comparators are micropower, precision voltage comparators with an on-chip voltage reference. Both the MIC841 and MIC842 devices are intended for voltage monitoring applications. External resistors are used to set the voltage monitor threshold. When the threshold is crossed, the outputs switch polarity. The MIC842 incorporates a voltage reference and comparator with fixed internal hysteresis; two external resistors are used to set the switching threshold voltage. The MIC841 provides a similar function with user-adjustable hysteresis; this part requires three external resistors to set the upper and lower thresholds (the difference between the threshold voltages being the hysteresis voltage). Both the MIC841 and MIC842 are available with push-pull or open-drain output stage. The push-pull output stage is configured either active high or active low; the open-drain output stage is only configured active high. The supply current is extremely low (1.5µA, typical), making it ideal for portable applications.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
Full Reel (Order in multiples of 500)
0,714 € 357,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.