MIC95410YFL-TR

Microchip Technology
998-MIC95410YFLTR
MIC95410YFL-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution 6.6mA, 7A Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 046

Stock:
8 046 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
1,01 € 25,25 €
0,937 € 93,70 €
Full Reel (Order in multiples of 5000)
0,937 € 4 685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
7 A
9.9 mOhms
2 ms
300 us
2.7 V to 9 V
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 9 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MIC95410YFL TR
Unit Weight: 7 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MIC95410 High-Side Load Switch

Microchip Technology MIC95410 High-Side Load Switch is a switch for computing and ultra-dense embedded computing boards in which high-current, low-voltage rails from sub-1V to 5.5V have to be sectioned. The integrated 6.6mΩ RDS(ON) N-channel MOSFET ensures low voltage drop and low power dissipation while delivering up to 7A of load current. Microchip MIC95410 is internally powered by a separated bias voltage from 2.7V to 9V.