MPLAD15KP64CA

Microchip Technology
494-MPLAD15KP64CA
MPLAD15KP64CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Bi-Directional TVS
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
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,84 € 2 184,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
RoHS: N
Bidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
PLAD-2
147 A
15 kW
- 55 C
+ 150 C
MPLAD
Bulk
Brand: Microchip Technology
Operating Supply Voltage: 64 V
Pd - Power Dissipation: 2.5 W
Product: TVS Diodes
Factory Pack Quantity: 1
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 2 V
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

MPLADxxKP TVS Diodes

Microchip Technology MPLADxxKP Transient Voltage Suppressors (TVS) Diodes are designed to minimize thermal resistance and cumulative heating. These MPLAD diodes are 18kW and 36kW rated and available in both uni-directional and bi-directional construction. The MPLADxxKP TVS diodes feature high-power, high-reliability with wafer fabrication, low capacitance signal protection, and low-profile SMD/SMT package. These MPLADxxKP diodes meet a multi-stroke lightning standard RTCA DO-160, section-22 for aircraft design. Typical applications include military, medical equipment, telecommunications, lighting, and automotive load dump protection.

FEATURED PRODUCTS
MICROCHIP