MSC360SMA120SCT/R

Microchip Technology
579-MSC360SMA120SCTR
MSC360SMA120SCT/R

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 360 mOhm PSMT

Lifecycle:
New Product:
New from this manufacturer.
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
14 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
4,28 € 5 564,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
PSMT-16
N-Channel
1 Channel
1.2 kV
12 A
450 mOhms
- 10 V, + 23 V
5 V
21 nC
- 55 C
+ 175 C
90 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 19 ns
Packaging: Reel
Product Type: SiC MOSFETS
Rise Time: 15 ns
Factory Pack Quantity: 1300
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 14 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900