MSC360SMA120SDT/RM

Microchip Technology
579-MC360SMA120SDTRM
MSC360SMA120SDT/RM

Mfr.:

Description:
SiC MOSFETs MOSFET SIC 1200 V 360 mOhm TO-263-7L XL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
12 A
450 mOhms
- 10 V, 23 V
5 V
21 nC
- 55 C
+ 175 C
92 W
Enhancement
Brand: Microchip Technology
Configuration: Single
Fall Time: 6 ns
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 6 ns
Factory Pack Quantity: 100
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 15 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
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
14 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 1 432,00 €