MSMBG10A

Microchip Technology
494-MSMBG10A
MSMBG10A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 10V 5% 600W uni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ESD Protection Diodes / TVS Diodes
RoHS: N
TVS Diodes
10 V
- 65 C
+ 150 C
Brand: Microchip Technology
Breakdown Voltage: 11.1 V
Clamping Voltage: 17 V
Ipp - Peak Pulse Current: 35.3 A
Number of Channels: 1 Channel
Package/Case: SMBG (DO-215AA)
Packaging: Bulk
Pd - Power Dissipation: 1.38 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 1
Subcategory: ESD Protection Diodes / TVS Diodes
Termination Style: SMD/SMT
Working Voltage: 10 V
Unit Weight: 100 mg
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
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
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 777,60 €