MTCH9010T-I/REB

Microchip Technology
579-MTCH9010TIREB
MTCH9010T-I/REB

Mfr.:

Description:
Capacitive Touch Sensors Liquid detection device, capacitive, conductive, 85C,T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
1 Channel
Serial
VQFN-20
3 mm x 3mm x 0.9 mm
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Touch Sensors
Factory Pack Quantity: 3300
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
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
8542310015
ECCN:
3A991.a.2
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
MTCH9010 Liquid Detectors

Microchip Technology MTCH9010 Liquid Detectors offer digital and raw data output as a flexible way to detect liquid presence on different sensors. The detectors support a wide range of sensor shapes and sizes. The appropriate MTCH9010 Liquid Detector allows the system to run either the capacitive or conductive liquid presence detection method.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,404 € 1 333,20 €